ADAR2001ACCZ | |
---|---|
DigiKey Part Number | 505-ADAR2001ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAR2001ACCZ |
Description | 4-CH FREQUENCY MULTIPLIER/FILTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 10GHz ~ 40GHz Active Frequency Multiplier 40-LGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFLGA Exposed Pad | |
Supplier Device Package | 40-LGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥703.56000 | ¥703.56 |