ADRF5042BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5042BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5042BCCZN |
Description | IC RF SWITCH SP4T 44GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, VSAT SP4T 50Ohm 24-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5042BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | 5G, Cellular, VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 44GHz | |
Isolation | 35dB | |
Insertion Loss | 3.2dB | |
Test Frequency | 44GHz | |
P1dB | 27dBm | |
IIP3 | 47dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,022.19000 | ¥1,022.19 |
10 | ¥973.85700 | ¥9,738.57 |
25 | ¥953.13240 | ¥23,828.31 |
80 | ¥904.78550 | ¥72,382.84 |