LMX2595RHAT | |
---|---|
DigiKey Part Number | 296-47001-2-ND - Tape & Reel (TR) 296-47001-1-ND - Cut Tape (CT) 296-47001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2595RHAT |
Description | HIGH PERFORMANCE RF SYNTHESIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Synthesizer General Purpose 10MHz ~ 20GHz 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2595RHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Synthesizer | |
Frequency | 10MHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥995.41000 | ¥995.41 |
10 | ¥938.55100 | ¥9,385.51 |
25 | ¥881.67120 | ¥22,041.78 |
100 | ¥824.78970 | ¥82,478.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥767.90776 | ¥191,976.94 |