DC2158A | |
---|---|
DigiKey Part Number | 505-DC2158A-ND |
Manufacturer | |
Manufacturer Product Number | DC2158A |
Description | DEMO BOARD FOR LTC5596 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LTC5596 Power Detector 100MHz ~ 40GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 100MHz ~ 40GHz | |
For Use With/Related Products | LTC5596 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,545.77000 | ¥4,545.77 |