2450AT07A0100001T | |
---|---|
DigiKey Part Number | 712-2450AT07A0100001TTR-ND - Tape & Reel (TR) 712-2450AT07A0100001TCT-ND - Cut Tape (CT) 712-2450AT07A0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT07A0100001T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 1dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT07A0100001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6.5dB | |
Gain | 1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.015" (0.37mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.61440 | ¥115.36 |
100 | ¥3.76430 | ¥376.43 |
250 | ¥3.49672 | ¥874.18 |
500 | ¥2.97594 | ¥1,487.97 |
1,000 | ¥2.38077 | ¥2,380.77 |
2,500 | ¥2.15758 | ¥5,393.95 |
5,000 | ¥2.00879 | ¥10,043.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.93439 | ¥19,343.90 |
30,000 | ¥1.85999 | ¥55,799.70 |