DMN2550UFA-7B | |
---|---|
DigiKey Part Number | 31-DMN2550UFA-7BTR-ND - Tape & Reel (TR) 31-DMN2550UFA-7BCT-ND - Cut Tape (CT) 31-DMN2550UFA-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2550UFA-7B |
Description | MOSFET N-CH 20V 600MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 600mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.88 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 52.5 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.06070 | ¥106.07 |
500 | ¥0.86548 | ¥432.74 |
1,000 | ¥0.64209 | ¥642.09 |
2,000 | ¥0.54021 | ¥1,080.42 |
5,000 | ¥0.51650 | ¥2,582.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35610 | ¥3,561.00 |