600mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,109 In Stock 597,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 3.5 nC @ 10 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,781 In Stock 138,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.28728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 1.8 nC @ 5 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,062 In Stock 1,605,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.34853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 1Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.8 nC @ 8 V | ±8V | 46.1 pF @ 10 V | - | 400mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1212-3 | 3-UDFN | ||
18,724 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.26169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 360mW (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
943,815 In Stock 645,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.32204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
229,028 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.39031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | |||
63,903 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 600mA (Ta) | 4.5V, 10V | 480mOhm @ 600mA, 10V | 3V @ 250µA | 1.4 nC @ 10 V | ±20V | - | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
7,856 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 600mA (Ta) | 10V | 2.2Ohm @ 360mA, 10V | 5.5V @ 250µA | 3.9 nC @ 10 V | ±30V | 88 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro6™(TSOP-6) | SOT-23-6 Thin, TSOT-23-6 | |||
5,297 In Stock 32,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 2,000 : ¥2.28725 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 600mA (Ta) | 5V, 10V | 1Ohm @ 1.5A, 10V | 3V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
1,938 In Stock | 1 : ¥5.99000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 600mA (Ta) | 5V, 10V | 1Ohm @ 1.5A, 10V | 3V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
4,676 In Stock 21,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.30732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 5V, 10V | 3Ohm @ 500mA, 10V | 1.5V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
49,075 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.33043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 340mOhm @ 600mA, 4.5V | 1V @ 250µA | 2.2 nC @ 4.5 V | ±8V | 151 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
29,645 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.38844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 360mW (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
24,882 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 600mA (Ta) | 4.5V, 10V | 480mOhm @ 600mA, 10V | 3V @ 250µA | 1.4 nC @ 10 V | ±20V | - | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
3,003 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 600mA (Ta) | - | 480mOhm @ 600mA, 10V | 3V @ 250µA | 1.4 nC @ 10 V | ±20V | - | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | ||
9,115 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.20935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 360mW (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
9,475 In Stock 340,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.35610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.5V, 4.5V | 450mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.88 nC @ 4.5 V | ±8V | 52.5 pF @ 16 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN0806-3 | 3-XFDFN | ||
4,228 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.35610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 600mA (Ta) | 1.5V, 4.5V | 1Ohm @ 500mA, 4.5V | 950mV @ 250µA | 0.9 nC @ 4.5 V | ±8V | 62.2 pF @ 15 V | - | 660mW (Ta), 2.23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | |||
98,270 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 500mOhm @ 600mA, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | 153 pF @ 50 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
1,090 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 600mA (Ta) | - | 1.6Ohm @ 300mA, 10V | - | 15 nC @ 15 V | - | 250 pF @ 25 V | - | - | - | - | - | Through Hole | 4-DIP, Hexdip, HVMDIP | 4-DIP (0.300", 7.62mm) | ||
1,014 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 600mA (Ta) | 10V | 1.5Ohm @ 360mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip, HVMDIP | 4-DIP (0.300", 7.62mm) | ||
11,384 In Stock | 1 : ¥7.72000 Bulk | - | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 600mA (Ta) | 10V | 1.5Ohm @ 360mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
945 In Stock | 1 : ¥5.99000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 600mA (Ta) | 5V, 10V | 1Ohm @ 1.5A, 10V | 3V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
860 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥0.77478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 600mA (Ta) | 1.8V, 4.5V | 220mOhm @ 600mA, 4,5V | 1.3V @ 250µA | 1.5 nC @ 4.5 V | ±8V | 93 pF @ 15 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.23964 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.5V, 4.5V | 1.9Ohm @ 100mA, 4.5V | 1V @ 250µA | 500 pC @ 4.5 V | ±8V | 24 pF @ 15 V | - | 460mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN |