DMP22D6UFB4-7B | |
---|---|
DigiKey Part Number | 31-DMP22D6UFB4-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP22D6UFB4-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 500 pC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23963 | ¥2,396.30 |
30,000 | ¥0.22553 | ¥6,765.90 |
50,000 | ¥0.21144 | ¥10,572.00 |
100,000 | ¥0.18747 | ¥18,747.00 |
250,000 | ¥0.18324 | ¥45,810.00 |