DMP21D6UFD-7 | |
---|---|
DigiKey Part Number | DMP21D6UFD-7DITR-ND - Tape & Reel (TR) DMP21D6UFD-7DICT-ND - Cut Tape (CT) DMP21D6UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D6UFD-7 |
Description | MOSFET P-CH 20V 600MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 400mW Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46.1 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1212-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.35500 | ¥13.55 |
100 | ¥0.68470 | ¥68.47 |
500 | ¥0.55844 | ¥279.22 |
1,000 | ¥0.41427 | ¥414.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34853 | ¥1,045.59 |
6,000 | ¥0.33321 | ¥1,999.26 |
9,000 | ¥0.31710 | ¥2,853.90 |