AD5940BCBZ-RL | |
---|---|
DigiKey Part Number | 505-AD5940BCBZ-RLTR-ND - Tape & Reel (TR) 505-AD5940BCBZ-RLCT-ND - Cut Tape (CT) 505-AD5940BCBZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5940BCBZ-RL |
Description | IC AFE 1 CHAN 16BIT 56WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 56-WLCSP (3.56x4.16) |
Datasheet | Datasheet |
EDA/CAD Models | AD5940BCBZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 2.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (3.56x4.16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.61000 | ¥119.61 |
10 | ¥84.95700 | ¥849.57 |
25 | ¥76.04160 | ¥1,901.04 |
100 | ¥66.08380 | ¥6,608.38 |
250 | ¥61.26280 | ¥15,315.70 |
500 | ¥58.32746 | ¥29,163.73 |
1,000 | ¥56.84933 | ¥56,849.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥56.95848 | ¥284,792.40 |