EVAL-AD5940ELCZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD5940ELCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5940ELCZ |
Description | EVAL KIT - ELECTROCHEMICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5940 Gas Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Gas | |
Utilized IC / Part | AD5940 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,415.44000 | ¥3,415.44 |