ADAU1787BCBZRL7 | |
---|---|
DigiKey Part Number | 505-ADAU1787BCBZRL7TR-ND - Tape & Reel (TR) 505-ADAU1787BCBZRL7CT-ND - Cut Tape (CT) 505-ADAU1787BCBZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1787BCBZRL7 |
Description | 4 ADC, 2 DAC LOW POWER CODEC, AU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b I2C, SPI 42-WLCSP (2.7x2.32) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 98 / 105 | |
Dynamic Range, ADCs / DACs (db) Typ | 97 / 105 | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 0.85V ~ 0.99V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.7x2.32) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.04000 | ¥192.04 |
10 | ¥177.14000 | ¥1,771.40 |
25 | ¥169.17440 | ¥4,229.36 |
100 | ¥151.26210 | ¥15,126.21 |
250 | ¥144.29592 | ¥36,073.98 |
500 | ¥137.32984 | ¥68,664.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥123.16137 | ¥184,742.06 |