ABM8-16.000MHZ-7-1-U-T | |
---|---|
DigiKey Part Number | 535-13466-2-ND - Tape & Reel (TR) 535-13466-1-ND - Cut Tape (CT) 535-13466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-7-1-U-T |
Description | CRYSTAL 16.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-7-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.98200 | ¥39.82 |
50 | ¥3.58280 | ¥179.14 |
100 | ¥3.18380 | ¥318.38 |
500 | ¥3.02482 | ¥1,512.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.54726 | ¥2,547.26 |
3,000 | ¥2.38807 | ¥7,164.21 |
5,000 | ¥2.30847 | ¥11,542.35 |
10,000 | ¥2.22886 | ¥22,288.60 |