M24M01-DFCS6TP/K | |
---|---|
DigiKey Part Number | 497-13613-2-ND - Tape & Reel (TR) 497-13613-1-ND - Cut Tape (CT) 497-13613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DFCS6TP/K |
Description | IC EEPROM 1MBIT I2C 1MHZ 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DFCS6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.87900 | ¥168.79 |
25 | ¥16.62000 | ¥415.50 |
50 | ¥16.57560 | ¥828.78 |
100 | ¥14.81050 | ¥1,481.05 |
250 | ¥14.32412 | ¥3,581.03 |
500 | ¥14.27192 | ¥7,135.96 |
1,000 | ¥13.28979 | ¥13,289.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.07250 | ¥32,681.25 |
5,000 | ¥12.02948 | ¥60,147.40 |