32207638 | |
---|---|
DigiKey Part Number | 1759-1011-2-ND - Tape & Reel (TR) 1759-1011-1-ND - Cut Tape (CT) 1759-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207638 |
Description | SENSOR RTD 1KOHM 0.3% 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥19.91700 | ¥199.17 |
25 | ¥16.16000 | ¥404.00 |
50 | ¥15.03220 | ¥751.61 |
100 | ¥14.28010 | ¥1,428.01 |
500 | ¥12.02572 | ¥6,012.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.27403 | ¥11,274.03 |
3,000 | ¥10.89824 | ¥32,694.72 |
5,000 | ¥10.52244 | ¥52,612.20 |