CAT24M01HU5I-GT3 | |
---|---|
DigiKey Part Number | CAT24M01HU5I-GT3OSTR-ND - Tape & Reel (TR) CAT24M01HU5I-GT3OSCT-ND - Cut Tape (CT) CAT24M01HU5I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24M01HU5I-GT3 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24M01HU5I-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.61200 | ¥86.12 |
25 | ¥8.37720 | ¥209.43 |
50 | ¥8.33300 | ¥416.65 |
100 | ¥7.44880 | ¥744.88 |
250 | ¥7.42692 | ¥1,856.73 |
500 | ¥7.31494 | ¥3,657.47 |
1,000 | ¥7.00436 | ¥7,004.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.63776 | ¥19,913.28 |
6,000 | ¥6.52131 | ¥39,127.86 |