2SA1416S-TD-E | |
---|---|
DigiKey Part Number | 2SA1416S-TD-EOSTR-ND - Tape & Reel (TR) 2SA1416S-TD-EOSCT-ND - Cut Tape (CT) 2SA1416S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1416S-TD-E |
Description | TRANS PNP 100V 1A PCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1416S-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.66900 | ¥266.90 |
500 | ¥2.08382 | ¥1,041.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69376 | ¥1,693.76 |
2,000 | ¥1.51414 | ¥3,028.28 |
5,000 | ¥1.43716 | ¥7,185.80 |
10,000 | ¥1.33450 | ¥13,345.00 |
25,000 | ¥1.30370 | ¥32,592.50 |
50,000 | ¥1.27047 | ¥63,523.50 |