TLC7733IPWR | |
---|---|
DigiKey Part Number | 296-3285-2-ND - Tape & Reel (TR) 296-3285-1-ND - Cut Tape (CT) 296-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7733IPWR |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7733IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.24300 | ¥152.43 |
25 | ¥14.38080 | ¥359.52 |
100 | ¥12.25370 | ¥1,225.37 |
250 | ¥11.50556 | ¥2,876.39 |
500 | ¥10.06732 | ¥5,033.66 |
1,000 | ¥8.34156 | ¥8,341.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.76625 | ¥15,532.50 |
6,000 | ¥7.47861 | ¥44,871.66 |
10,000 | ¥7.19097 | ¥71,909.70 |