2SC3646S-TD-E | |
---|---|
DigiKey Part Number | 2SC3646S-TD-EOSTR-ND - Tape & Reel (TR) 2SC3646S-TD-EOSCT-ND - Cut Tape (CT) 2SC3646S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3646S-TD-E |
Description | TRANS NPN 100V 1A PCP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3646S-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.01790 | ¥301.79 |
500 | ¥2.35654 | ¥1,178.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.91543 | ¥1,915.43 |
2,000 | ¥1.71228 | ¥3,424.56 |
5,000 | ¥1.62521 | ¥8,126.05 |
10,000 | ¥1.50913 | ¥15,091.30 |
25,000 | ¥1.47430 | ¥36,857.50 |
50,000 | ¥1.43672 | ¥71,836.00 |