ECS-2520MVLC-320-CN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVLC-320-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-320-CN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-320-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-320-CN-TR |
Description | XTAL OSC XO 32MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.23200 | ¥92.32 |
50 | ¥9.01460 | ¥450.73 |
100 | ¥7.72760 | ¥772.76 |
500 | ¥7.51304 | ¥3,756.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.11532 | ¥6,115.32 |
3,000 | ¥5.80433 | ¥17,412.99 |
5,000 | ¥5.59703 | ¥27,985.15 |
10,000 | ¥5.38974 | ¥53,897.40 |