NTS0102DP,125 | |
---|---|
DigiKey Part Number | 568-12047-2-ND - Tape & Reel (TR) 568-12047-1-ND - Cut Tape (CT) 568-12047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102DP,125 |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTS0102DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.03900 | ¥70.39 |
25 | ¥6.67840 | ¥166.96 |
100 | ¥5.48580 | ¥548.58 |
250 | ¥5.12828 | ¥1,282.07 |
500 | ¥4.53200 | ¥2,266.00 |
1,000 | ¥3.57791 | ¥3,577.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.22489 | ¥9,674.67 |
6,000 | ¥3.06364 | ¥18,381.84 |
15,000 | ¥2.94847 | ¥44,227.05 |