CPDU24V0U-HF | |
---|---|
DigiKey Part Number | 641-1679-2-ND - Tape & Reel (TR) 641-1679-1-ND - Cut Tape (CT) 641-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU24V0U-HF |
Description | TVS DIODE 24VWM 50V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.04920 | ¥104.92 |
500 | ¥0.87484 | ¥437.42 |
1,000 | ¥0.60794 | ¥607.94 |
2,000 | ¥0.52687 | ¥1,053.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.52684 | ¥2,107.36 |
8,000 | ¥0.48871 | ¥3,909.68 |
12,000 | ¥0.40526 | ¥4,863.12 |
28,000 | ¥0.39811 | ¥11,147.08 |
100,000 | ¥0.31706 | ¥31,706.00 |
200,000 | ¥0.30991 | ¥61,982.00 |