X4C20F1-30S | |
---|---|
DigiKey Part Number | 1173-X4C20F1-30STR-ND - Tape & Reel (TR) 1173-X4C20F1-30SCT-ND - Cut Tape (CT) 1173-X4C20F1-30SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C20F1-30S |
Description | RF DIR COUPLER 1GHZ-3GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler DCS, LTE, PCS, WiMax 1GHz ~ 3GHz 30 ± 1.5dB 100W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 3GHz | |
Coupling Factor | 30 ± 1.5dB | |
Applications | DCS, LTE, PCS, WiMax | |
Insertion Loss | 0.1dB | |
Power - Max | 100W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
10 | ¥41.63900 | ¥416.39 |
25 | ¥37.48000 | ¥937.00 |
100 | ¥34.14770 | ¥3,414.77 |
250 | ¥30.81588 | ¥7,703.97 |
500 | ¥27.65106 | ¥13,825.53 |
1,000 | ¥23.32020 | ¥23,320.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥20.61545 | ¥82,461.80 |