ADE-42MH+ | |
---|---|
DigiKey Part Number | 3157-ADE-42MH+TR-ND - Tape & Reel (TR) 3157-ADE-42MH+CT-ND - Cut Tape (CT) 3157-ADE-42MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-42MH+ |
Description | IC MIXER 5MHZ-4.2GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCS 5MHz ~ 4.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCS | |
Frequency | 5MHz ~ 4.2GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.25000 | ¥270.25 |
10 | ¥257.38300 | ¥2,573.83 |
50 | ¥231.57480 | ¥11,578.74 |
100 | ¥212.29320 | ¥21,229.32 |
200 | ¥184.13680 | ¥36,827.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥152.61486 | ¥152,614.86 |