CDBC5100-G | |
---|---|
DigiKey Part Number | 641-1124-2-ND - Tape & Reel (TR) 641-1124-1-ND - Cut Tape (CT) 641-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC5100-G |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC5100-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.99200 | ¥49.92 |
100 | ¥3.45630 | ¥345.63 |
500 | ¥2.88820 | ¥1,444.10 |
1,000 | ¥2.45802 | ¥2,458.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18914 | ¥6,567.42 |
6,000 | ¥2.07392 | ¥12,443.52 |
9,000 | ¥1.92030 | ¥17,282.70 |
30,000 | ¥1.90129 | ¥57,038.70 |