1058

DigiKey Part Number
36-1058-ND
Manufacturer
Manufacturer Product Number
1058
Description
BATT HOLDER COIN 20MM 1 CELL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1058 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2025, 2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.200" (5.08mm)
Operating Temperature
-50°C ~ 145°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
25¥8.76800¥219.20
100¥7.04730¥704.73
250¥6.48476¥1,621.19
500¥6.08758¥3,043.79
1,000¥5.69054¥5,690.54
2,500¥5.16121¥12,903.02
5,000¥4.76420¥23,821.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.