MBR120VLSFT1G | |
---|---|
DigiKey Part Number | MBR120VLSFT1GOSTR-ND - Tape & Reel (TR) MBR120VLSFT1GOSCT-ND - Cut Tape (CT) MBR120VLSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120VLSFT1G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR120VLSFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.59840 | ¥159.84 |
500 | ¥1.48006 | ¥740.03 |
1,000 | ¥1.00644 | ¥1,006.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92656 | ¥2,779.68 |
6,000 | ¥0.88807 | ¥5,328.42 |
9,000 | ¥0.79926 | ¥7,193.34 |
30,000 | ¥0.78742 | ¥23,622.60 |
75,000 | ¥0.74005 | ¥55,503.75 |