RT6150B-33GQW | |
---|---|
DigiKey Part Number | RT6150B-33GQWTR-ND - Tape & Reel (TR) RT6150B-33GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT6150B-33GQW |
Description | IC REG BCK-BST 3.3V 800MA 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT6150B-33GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.86000 | ¥148.60 |
25 | ¥14.01680 | ¥350.42 |
100 | ¥11.94250 | ¥1,194.25 |
250 | ¥11.21344 | ¥2,803.36 |
500 | ¥9.81194 | ¥4,905.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.12989 | ¥12,194.83 |
3,000 | ¥7.56920 | ¥22,707.60 |
7,500 | ¥7.28885 | ¥54,666.38 |
10,500 | ¥7.00851 | ¥73,589.35 |