STUSB1602AQTR | |
---|---|
DigiKey Part Number | 497-17648-2-ND - Tape & Reel (TR) 497-17648-1-ND - Cut Tape (CT) 497-17648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB1602AQTR |
Description | CONDITIONING & INTERFACES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB1602AQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.02200 | ¥150.22 |
25 | ¥14.19720 | ¥354.93 |
100 | ¥12.30470 | ¥1,230.47 |
250 | ¥11.67320 | ¥2,918.30 |
500 | ¥11.10904 | ¥5,554.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.10897 | ¥44,435.88 |