FUSB15101MNTWG | |
---|---|
DigiKey Part Number | 488-FUSB15101MNTWGTR-ND - Tape & Reel (TR) 488-FUSB15101MNTWGCT-ND - Cut Tape (CT) 488-FUSB15101MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB15101MNTWG |
Description | PROGRAMMABLE USB TYPE-C AND POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 4.4mA | |
Voltage - Supply | 3.135V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.95500 | ¥209.55 |
25 | ¥19.76960 | ¥494.24 |
100 | ¥15.81670 | ¥1,581.67 |
250 | ¥13.83968 | ¥3,459.92 |
500 | ¥13.44424 | ¥6,722.12 |
1,000 | ¥10.67637 | ¥10,676.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.78765 | ¥39,150.60 |