UPD360-C/6HX | |
---|---|
DigiKey Part Number | UPD360-C/6HX-ND |
Manufacturer | |
Manufacturer Product Number | UPD360-C/6HX |
Description | USB TYPE-C/PD CONTROLLER WITH SP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 44-WFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFBGA | |
Supplier Device Package | 44-WFBGA (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |