TPS25833QWRHBTQ1 | |
---|---|
DigiKey Part Number | 296-TPS25833QWRHBTQ1TR-ND - Tape & Reel (TR) 296-TPS25833QWRHBTQ1CT-ND - Cut Tape (CT) 296-TPS25833QWRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25833QWRHBTQ1 |
Description | USB TYPE-C DFP CONTROLLER IN AUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25833QWRHBTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 700µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.34524 | ¥9,586.31 |
500 | ¥34.40714 | ¥17,203.57 |
1,250 | ¥29.01798 | ¥36,272.47 |
2,500 | ¥27.56713 | ¥68,917.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.04000 | ¥53.04 |
10 | ¥47.64100 | ¥476.41 |
25 | ¥45.03880 | ¥1,125.97 |
100 | ¥39.03270 | ¥3,903.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.33300 | ¥493.33 |
25 | ¥46.63760 | ¥1,165.94 |
100 | ¥40.41820 | ¥4,041.82 |