TPS25833QWRHBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS25833QWRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS25833QWRHBRQ1CT-ND - Cut Tape (CT) 296-TPS25833QWRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25833QWRHBRQ1 |
Description | USB TYPE-C DFP CONTROLLER IN AUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25833QWRHBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 700µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.57500 | ¥315.75 |
25 | ¥29.85080 | ¥746.27 |
100 | ¥25.87070 | ¥2,587.07 |
250 | ¥24.54404 | ¥6,136.01 |
500 | ¥22.02330 | ¥11,011.65 |
1,000 | ¥18.57386 | ¥18,573.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.64517 | ¥52,935.51 |