AP25810LDFZ20-13 | |
---|---|
DigiKey Part Number | 31-AP25810LDFZ20-13TR-ND - Tape & Reel (TR) 31-AP25810LDFZ20-13CT-ND - Cut Tape (CT) 31-AP25810LDFZ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP25810LDFZ20-13 |
Description | USB POWER SWITCH W-QFN3040-20 T& |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN3040-20 Type A1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 160µA | |
Voltage - Supply | 4.5V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN3040-20 Type A1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.73217 | ¥14,196.51 |
6,000 | ¥4.45904 | ¥26,754.24 |
9,000 | ¥4.32129 | ¥38,891.61 |
15,000 | ¥4.16785 | ¥62,517.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82400 | ¥220.60 |
100 | ¥7.24680 | ¥724.68 |
250 | ¥6.77440 | ¥1,693.60 |
500 | ¥5.98676 | ¥2,993.38 |
1,000 | ¥4.72638 | ¥4,726.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥10.46500 | ¥104.65 |
25 | ¥8.89560 | ¥222.39 |
100 | ¥7.11980 | ¥711.98 |
250 | ¥6.25384 | ¥1,563.46 |
500 | ¥5.72420 | ¥2,862.10 |
1,000 | ¥5.28351 | ¥5,283.51 |