TPS25750SRSMR | |
---|---|
DigiKey Part Number | 296-TPS25750SRSMRTR-ND - Tape & Reel (TR) 296-TPS25750SRSMRCT-ND - Cut Tape (CT) 296-TPS25750SRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25750SRSMR |
Description | HIGHLY INTEGRATED USB TYPE-C AND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25750SRSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 315mA (Max) | |
Voltage - Supply | 3V ~ 3.6V, 4.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.19200 | ¥151.92 |
25 | ¥14.33640 | ¥358.41 |
100 | ¥12.21370 | ¥1,221.37 |
250 | ¥11.46816 | ¥2,867.04 |
500 | ¥10.09520 | ¥5,047.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.09519 | ¥30,285.57 |