AP25810LQDFZ20-13 | |
---|---|
DigiKey Part Number | 31-AP25810LQDFZ20-13TR-ND - Tape & Reel (TR) 31-AP25810LQDFZ20-13CT-ND - Cut Tape (CT) 31-AP25810LQDFZ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP25810LQDFZ20-13 |
Description | USB POWER SWITCH W-QFN3040-20 T& |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN3040-20 Type A1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 160µA, 360µA | |
Voltage - Supply | 2.9V ~ 5.5V, 4.5V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN3040-20 Type A1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥12.50500 | ¥125.05 |
25 | ¥10.66720 | ¥266.68 |
100 | ¥8.59730 | ¥859.73 |
250 | ¥7.58784 | ¥1,896.96 |
500 | ¥6.97134 | ¥3,485.67 |
1,000 | ¥6.45854 | ¥6,458.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10181 | ¥15,305.43 |