HD3SS3220RNHR | |
---|---|
DigiKey Part Number | 296-48293-2-ND - Tape & Reel (TR) 296-48293-1-ND - Cut Tape (CT) 296-48293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3220RNHR |
Description | IC DRP PORT CTLR USB-C 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3220RNHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-WQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.30800 | ¥253.08 |
25 | ¥23.92240 | ¥598.06 |
100 | ¥20.73190 | ¥2,073.19 |
250 | ¥19.66908 | ¥4,917.27 |
500 | ¥17.64886 | ¥8,824.43 |
1,000 | ¥14.88470 | ¥14,884.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.14041 | ¥42,421.23 |
6,000 | ¥13.60883 | ¥81,652.98 |