HD3SS3220IRNHR | |
---|---|
DigiKey Part Number | 296-51123-2-ND - Tape & Reel (TR) 296-51123-1-ND - Cut Tape (CT) 296-51123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3220IRNHR |
Description | IC DRP PORT CTLR USB-C 30WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3220IRNHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-WQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥24.63700 | ¥246.37 |
25 | ¥23.29000 | ¥582.25 |
100 | ¥20.18360 | ¥2,018.36 |
250 | ¥19.14848 | ¥4,787.12 |
500 | ¥17.18198 | ¥8,590.99 |
1,000 | ¥14.49083 | ¥14,490.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.76630 | ¥41,298.90 |
6,000 | ¥13.24878 | ¥79,492.68 |