DX07S024JA1R1300 | |
---|---|
DigiKey Part Number | 670-3104-2-ND - Tape & Reel (TR) 670-3104-1-ND - Cut Tape (CT) 670-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JA1R1300 |
Description | CONN RCP USB3.1 C SMD R/A 1300PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55100 | ¥165.51 |
25 | ¥15.84480 | ¥396.12 |
50 | ¥15.49520 | ¥774.76 |
100 | ¥14.79000 | ¥1,479.00 |
250 | ¥13.38164 | ¥3,345.41 |
500 | ¥12.32506 | ¥6,162.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥10.56432 | ¥13,733.62 |
2,600 | ¥9.86004 | ¥25,636.10 |
6,500 | ¥9.36705 | ¥60,885.83 |