3220UFP-DGLEVM | |
---|---|
DigiKey Part Number | 296-44425-ND |
Manufacturer | |
Manufacturer Product Number | 3220UFP-DGLEVM |
Description | EVAL BOARD FOR HD3SS3220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HD3SS3220 USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | HD3SS3220 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |