NCP1342BMDCDD1R2G | |
---|---|
DigiKey Part Number | 488-NCP1342BMDCDD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342BMDCDD1R2GCT-ND - Cut Tape (CT) 488-NCP1342BMDCDD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342BMDCDD1R2G |
Description | QUASI-RESONANT FLYBACK CONTROLLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.02600 | ¥110.26 |
25 | ¥10.46680 | ¥261.67 |
100 | ¥8.03790 | ¥803.79 |
250 | ¥7.10292 | ¥1,775.73 |
500 | ¥6.72922 | ¥3,364.61 |
1,000 | ¥5.23386 | ¥5,233.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.97212 | ¥12,430.30 |
5,000 | ¥4.78522 | ¥23,926.10 |
12,500 | ¥4.63567 | ¥57,945.88 |