NCP4307AASNT1G | |
---|---|
DigiKey Part Number | 488-NCP4307AASNT1GTR-ND - Tape & Reel (TR) 488-NCP4307AASNT1GCT-ND - Cut Tape (CT) 488-NCP4307AASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4307AASNT1G |
Description | SECONDARY SIDE SYNCHRONOUS RECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 35V | |
Voltage - Supply | 35V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.20600 | ¥62.06 |
25 | ¥5.82800 | ¥145.70 |
100 | ¥4.41870 | ¥441.87 |
250 | ¥3.76076 | ¥940.19 |
500 | ¥3.57256 | ¥1,786.28 |
1,000 | ¥2.72647 | ¥2,726.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32710 | ¥6,981.30 |