FUSB3307MPX-PPS-GEVB | |
---|---|
DigiKey Part Number | 488-FUSB3307MPX-PPS-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FUSB3307MPX-PPS-GEVB |
Description | EVAL BOARD FOR FUSB3307MPX & NCV |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | FUSB3307 USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | FUSB3307 | |
Primary Attributes | 4.5V ~ 32V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.99000 | ¥796.99 |