TPS65988DKRSHR | |
---|---|
DigiKey Part Number | 296-TPS65988DKRSHRTR-ND - Tape & Reel (TR) 296-TPS65988DKRSHRCT-ND - Cut Tape (CT) 296-TPS65988DKRSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65988DKRSHR |
Description | DUAL PORT USB TYPE-C AND USB PD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65988DKRSHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3.135V ~ 3.45V | |
Operating Temperature | -10°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.56700 | ¥485.67 |
25 | ¥46.31120 | ¥1,157.78 |
100 | ¥40.21080 | ¥4,021.08 |
250 | ¥38.40372 | ¥9,600.93 |
500 | ¥35.01516 | ¥17,507.58 |
1,000 | ¥30.49701 | ¥30,497.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.95839 | ¥69,895.98 |