MAX22530EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX22530EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22530EVKIT# |
Description | MAX2253X EVALUATION KIT. EVALUAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22530 - 12 Bit 20k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20k | |
Data Interface | SPI, USB | |
Input Range | 0 ~ 1.8V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX22530 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥768.25000 | ¥768.25 |