42400-2 | |
---|---|
DigiKey Part Number | A27611TR-ND - Tape & Reel (TR) A27611CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42400-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42400-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.73880 | ¥18.47 |
50 | ¥0.69940 | ¥34.97 |
100 | ¥0.66170 | ¥66.17 |
250 | ¥0.61608 | ¥154.02 |
500 | ¥0.58060 | ¥290.30 |
1,000 | ¥0.55022 | ¥550.22 |
2,500 | ¥0.50966 | ¥1,274.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.44641 | ¥4,464.10 |