1-926539-7 | |
---|---|
DigiKey Part Number | A106989-ND |
Manufacturer | |
Manufacturer Product Number | 1-926539-7 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-926539-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.94500 | ¥19.45 |
100 | ¥1.76750 | ¥176.75 |
2,000 | ¥1.27505 | ¥2,550.10 |
6,000 | ¥1.12978 | ¥6,778.68 |
10,000 | ¥1.00066 | ¥10,006.60 |