41728 | |
---|---|
DigiKey Part Number | A27592TR-ND - Tape & Reel (TR) A27592CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41728 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41728 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.875" (22.23mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.210" ~ 0.265" (5.33mm ~ 6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.54680 | ¥38.67 |
50 | ¥1.46620 | ¥73.31 |
100 | ¥1.38660 | ¥138.66 |
250 | ¥1.29124 | ¥322.81 |
500 | ¥1.21702 | ¥608.51 |
1,000 | ¥1.15323 | ¥1,153.23 |
2,500 | ¥1.06816 | ¥2,670.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.96720 | ¥5,803.20 |
12,000 | ¥0.85028 | ¥10,203.36 |
30,000 | ¥0.75994 | ¥22,798.20 |
60,000 | ¥0.65897 | ¥39,538.20 |