41729 | |
---|---|
DigiKey Part Number | A36376-ND |
Manufacturer | |
Manufacturer Product Number | 41729 |
Description | CONN QC RCPT 16-18AWG 0.250 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41729 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.805" (20.45mm) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.145" (3.05mm ~ 3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥2.08360 | ¥104.18 |
100 | ¥1.92520 | ¥192.52 |
250 | ¥1.58252 | ¥395.63 |
500 | ¥1.49468 | ¥747.34 |
1,000 | ¥1.38910 | ¥1,389.10 |
3,000 | ¥1.34515 | ¥4,035.45 |