350036-1 | |
---|---|
DigiKey Part Number | A124358-ND |
Manufacturer | |
Manufacturer Product Number | 350036-1 |
Description | CONN PIN 18-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 350036-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.23600 | ¥42.36 |
25 | ¥4.22000 | ¥105.50 |
50 | ¥4.11480 | ¥205.74 |
100 | ¥3.52940 | ¥352.94 |
250 | ¥3.19264 | ¥798.16 |
500 | ¥3.01514 | ¥1,507.57 |
1,000 | ¥2.64274 | ¥2,642.74 |
3,000 | ¥2.60724 | ¥7,821.72 |